Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirschmann, 16A, 1000V ac/dc, Red, 1m Lead Length

RS Stock No.: 346-9092Brand: HirschmannManufacturers Part No.: 934158101
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

1m

Current Rating

16A

Colour

Red

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Right Angle

Contact Material

Beryllium Copper

Safety Category

CAT II 1000 V

Insulation Material

PVC

Safety Category Level

CAT II

Safety Category Voltage

1000V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Stock information temporarily unavailable.

P.O.A.

Hirschmann, 16A, 1000V ac/dc, Red, 1m Lead Length

P.O.A.

Hirschmann, 16A, 1000V ac/dc, Red, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lead Length

1m

Current Rating

16A

Colour

Red

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Right Angle

Contact Material

Beryllium Copper

Safety Category

CAT II 1000 V

Insulation Material

PVC

Safety Category Level

CAT II

Safety Category Voltage

1000V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C