E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage

RS Stock No.: 286-4099Brand: HirschmannManufacturers Part No.: 934888117 GDM2169-A0U-10F
brand-logo

Technical Document

Specifications

Pole Format

2+PE

DIN 43650 Type

DIN 43650

Voltage Rating

250 V

Gender

Female

Indicator Light

No

Series

GDM

Country of Origin

Germany

Stock information temporarily unavailable.

€ 584.00

€ 2.92 Each (In a Box of 200) (ex VAT)

€ 694.96

€ 3.475 Each (In a Box of 200) (inc. VAT)

Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage

€ 584.00

€ 2.92 Each (In a Box of 200) (ex VAT)

€ 694.96

€ 3.475 Each (In a Box of 200) (inc. VAT)

Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

2+PE

DIN 43650 Type

DIN 43650

Voltage Rating

250 V

Gender

Female

Indicator Light

No

Series

GDM

Country of Origin

Germany