Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage

RS Stock No.: 286-4104Brand: HirschmannManufacturers Part No.: 934888122 GDM216B-A0U-10F
brand-logo

Technical Document

Specifications

Pole Format

2+PE

DIN 43650 Type

DIN 43650

Voltage Rating

250 V

Gender

Female

Indicator Light

No

Series

GDM

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5.06

€ 5.06 Each (ex VAT)

€ 6.02

€ 6.02 Each (inc. VAT)

Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage

€ 5.06

€ 5.06 Each (ex VAT)

€ 6.02

€ 6.02 Each (inc. VAT)

Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.06
5 - 9€ 4.72
10+€ 4.46

Technical Document

Specifications

Pole Format

2+PE

DIN 43650 Type

DIN 43650

Voltage Rating

250 V

Gender

Female

Indicator Light

No

Series

GDM

Country of Origin

Germany