E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Managed Switch 10 Port Ethernet Switch

RS Stock No.: 245-6868Brand: HirschmannManufacturers Part No.: BRS20-1000M2M2-STCY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

10

Switch Type

Managed Switch

RJ45 Ports

10

Height

138mm

Series

BOBCAT

Width

73mm

Depth

115mm

Dimensions

73 mm x 138 mm x 115mm

Country of Origin

China

Stock information temporarily unavailable.

€ 3,220.90

€ 3,220.90 Each (ex VAT)

€ 3,832.87

€ 3,832.87 Each (inc. VAT)

Hirschmann Managed Switch 10 Port Ethernet Switch

€ 3,220.90

€ 3,220.90 Each (ex VAT)

€ 3,832.87

€ 3,832.87 Each (inc. VAT)

Hirschmann Managed Switch 10 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

10

Switch Type

Managed Switch

RJ45 Ports

10

Height

138mm

Series

BOBCAT

Width

73mm

Depth

115mm

Dimensions

73 mm x 138 mm x 115mm

Country of Origin

China