E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Dual USB Car Charger, 10 → 16V dc Input, 5V dc Output USB, 1 x 1A

RS Stock No.: 815-7337Brand: HirschmannManufacturers Part No.: SKR-0042
brand-logo
View all in Car Chargers

Technical Document

Specifications

Input Voltage

10 → 16V dc

Output Voltage

5V dc

Output Connection Type

USB

Output Current

1 x 1 A, 1 x 2.4A

Weight

14g

Product details

Midget Dual USB Car Charger

The RS Midget dual USB Car Charger is a handy dual USB Charger suitable for cars, trucks, campers and boats. Perfect for charging up to 2 USB-devices simultaneously using the cigarette lighter (standard – 12V).

Designed in Switzerland
Dual USB charger for car, truck, camper, boat
Easy charging at the cigarette lighter
USB charging cable not included in scope of delivery
Input: 12V
Output voltage: 2 x 5 V dc
Output current: 3.4 A max. (Output 1: 1 A, Output 2: 2.4 A)
3–year warranty

Stock information temporarily unavailable.

P.O.A.

Hirschmann Dual USB Car Charger, 10 → 16V dc Input, 5V dc Output USB, 1 x 1A

P.O.A.

Hirschmann Dual USB Car Charger, 10 → 16V dc Input, 5V dc Output USB, 1 x 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

10 → 16V dc

Output Voltage

5V dc

Output Connection Type

USB

Output Current

1 x 1 A, 1 x 2.4A

Weight

14g

Product details

Midget Dual USB Car Charger

The RS Midget dual USB Car Charger is a handy dual USB Charger suitable for cars, trucks, campers and boats. Perfect for charging up to 2 USB-devices simultaneously using the cigarette lighter (standard – 12V).

Designed in Switzerland
Dual USB charger for car, truck, camper, boat
Easy charging at the cigarette lighter
USB charging cable not included in scope of delivery
Input: 12V
Output voltage: 2 x 5 V dc
Output current: 3.4 A max. (Output 1: 1 A, Output 2: 2.4 A)
3–year warranty