E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Unmanaged 8 Port Ethernet Switch

RS Stock No.: 245-6940Brand: HirschmannManufacturers Part No.: SPIDER-PL-20-08T1999999TY9HHHH
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

8

Height

135mm

Series

SPIDER

Width

49mm

Depth

117mm

Dimensions

135 x 117 x 49mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 592.30

€ 592.30 Each (ex VAT)

€ 704.84

€ 704.84 Each (inc. VAT)

Hirschmann Unmanaged 8 Port Ethernet Switch

€ 592.30

€ 592.30 Each (ex VAT)

€ 704.84

€ 704.84 Each (inc. VAT)

Hirschmann Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

8

Height

135mm

Series

SPIDER

Width

49mm

Depth

117mm

Dimensions

135 x 117 x 49mm

Country of Origin

Germany

You may be interested in