HOBUT CT164 Series DIN Rail Mounted Current Transformer, 800A Input, 800:5, 5 A Output, 28mm Bore

RS Stock No.: 331-446Brand: HOBUTManufacturers Part No.: CT164M800/5-5/0.5-001
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

800:5

Bore Size

28mm

Series

CT164

Transformer Type

DIN Rail Mounted

Input Current

800A

Output Current

5 A

Overall Height

78mm

Overall Width

60mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Country of Origin

United Kingdom

Product details

Compact Busbar/Base Mounting Current Transformers - Series 162/164

A range of compact moulded case current transformers suitable for primary currents from 30A to 800A with built-in sealable terminal covers. For transforming various primary currents into,5A standard secondary using 20/30/40mm busbars or cables, or 28mm cables.

Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
DIN rail clip supplied
Dimensions: H78 x W60 x D30mm
28 x 40mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers

Stock information temporarily unavailable.

€ 34.85

€ 34.85 Each (ex VAT)

€ 41.47

€ 41.47 Each (inc. VAT)

HOBUT CT164 Series DIN Rail Mounted Current Transformer, 800A Input, 800:5, 5 A Output, 28mm Bore

€ 34.85

€ 34.85 Each (ex VAT)

€ 41.47

€ 41.47 Each (inc. VAT)

HOBUT CT164 Series DIN Rail Mounted Current Transformer, 800A Input, 800:5, 5 A Output, 28mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.85
5 - 9€ 34.30
10+€ 34.09

Technical Document

Specifications

Brand

HOBUT

Current Ratio

800:5

Bore Size

28mm

Series

CT164

Transformer Type

DIN Rail Mounted

Input Current

800A

Output Current

5 A

Overall Height

78mm

Overall Width

60mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Country of Origin

United Kingdom

Product details

Compact Busbar/Base Mounting Current Transformers - Series 162/164

A range of compact moulded case current transformers suitable for primary currents from 30A to 800A with built-in sealable terminal covers. For transforming various primary currents into,5A standard secondary using 20/30/40mm busbars or cables, or 28mm cables.

Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
DIN rail clip supplied
Dimensions: H78 x W60 x D30mm
28 x 40mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers