HOBUT D72MC Analogue Panel Ammeter 0/10A For Shunt 75mV DC, 72mm x 72mm Moving Coil

RS Stock No.: 914-5411Brand: HOBUTManufacturers Part No.: D72MC75MV/0-10A
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/10A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/10A For Shunt 75mV

Minimum Displayed Value

0A

Series

D72MC

Approvals

BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

Stock information temporarily unavailable.

€ 78.36

€ 78.36 Each (ex VAT)

€ 93.25

€ 93.25 Each (inc. VAT)

HOBUT D72MC Analogue Panel Ammeter 0/10A For Shunt 75mV DC, 72mm x 72mm Moving Coil

€ 78.36

€ 78.36 Each (ex VAT)

€ 93.25

€ 93.25 Each (inc. VAT)

HOBUT D72MC Analogue Panel Ammeter 0/10A For Shunt 75mV DC, 72mm x 72mm Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 78.36
5 - 9€ 75.59
10+€ 72.72

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/10A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/10A For Shunt 75mV

Minimum Displayed Value

0A

Series

D72MC

Approvals

BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters