E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HOBUT 0/1A Meter Scale for Shunt 75mV

RS Stock No.: 313-687Brand: HOBUTManufacturers Part No.: D96MC DIAL 0/1A
brand-logo
View all in Panel Meter Accessories

Technical Document

Specifications

Brand

HOBUT

Accessory Type

0/1A Meter Scale For Shunt 75mV

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

Stock information temporarily unavailable.

€ 2.51

€ 2.51 Each (ex VAT)

€ 2.99

€ 2.99 Each (inc. VAT)

HOBUT 0/1A Meter Scale for Shunt 75mV

€ 2.51

€ 2.51 Each (ex VAT)

€ 2.99

€ 2.99 Each (inc. VAT)

HOBUT 0/1A Meter Scale for Shunt 75mV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 2.51
5 - 9€ 2.45
10+€ 2.45

Technical Document

Specifications

Brand

HOBUT

Accessory Type

0/1A Meter Scale For Shunt 75mV

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters