Technical Document
Specifications
Brand
Holo-KromeImperial or Metric
Metric
Thread Size
M4
Length
30mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
DIN 912
Country of Origin
United States
Product details
Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw
When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.
Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads
Typical Applications
Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications
Standards
Threaded in accordance with Din standard 912 / ISO standard 4762
€ 46.31
€ 46.31 1 Box of 100 (ex VAT)
€ 55.11
€ 55.11 1 Box of 100 (inc. VAT)
1
€ 46.31
€ 46.31 1 Box of 100 (ex VAT)
€ 55.11
€ 55.11 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 46.31 |
5 - 9 | € 44.71 |
10 - 29 | € 42.97 |
30+ | € 40.72 |
Technical Document
Specifications
Brand
Holo-KromeImperial or Metric
Metric
Thread Size
M4
Length
30mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
DIN 912
Country of Origin
United States
Product details
Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw
When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.
Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads
Typical Applications
Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications
Standards
Threaded in accordance with Din standard 912 / ISO standard 4762