E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell Safety 10111 Lifeline for Horizontal Use, 20m

RS Stock No.: 143-773Brand: Honeywell SafetyManufacturers Part No.: 1011160
brand-logo
View all in Lifelines

Technical Document

Specifications

Lifeline Material

Webbing

Length

20m

Anchor Type

Temporary

Series

10111

Retractable

Yes

Horizontal/Vertical Use

Horizontal Use

Country of Origin

France

Stock information temporarily unavailable.

€ 468.84

€ 468.84 Each (ex VAT)

€ 557.92

€ 557.92 Each (inc. VAT)

Honeywell Safety 10111 Lifeline for Horizontal Use, 20m

€ 468.84

€ 468.84 Each (ex VAT)

€ 557.92

€ 557.92 Each (inc. VAT)

Honeywell Safety 10111 Lifeline for Horizontal Use, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lifeline Material

Webbing

Length

20m

Anchor Type

Temporary

Series

10111

Retractable

Yes

Horizontal/Vertical Use

Horizontal Use

Country of Origin

France