Technical Document
Specifications
Brand
Honeywell SafetyExtended Length
2m
Load Capacity
136kg
Leg Type
Twin
Casing Material
Nylon
Lifeline Material
Polyester
Country of Origin
France
€ 280.95
€ 280.95 Each (ex VAT)
€ 334.33
€ 334.33 Each (inc. VAT)
1
€ 280.95
€ 280.95 Each (ex VAT)
€ 334.33
€ 334.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyExtended Length
2m
Load Capacity
136kg
Leg Type
Twin
Casing Material
Nylon
Lifeline Material
Polyester
Country of Origin
France