Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Honeywell Safety Millennia 2G Safety Glasses, Clear PC Lens

RS Stock No.: 104-0949Brand: Honeywell SafetyManufacturers Part No.: 1032179
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

Lens Material

PC

Series

Millennia 2G

Frame Material

Nylon

Vented

No

Country of Origin

Taiwan, Province Of China

Product details

Millennia 2G Fog Ban Safety Glasses

Millennia 2G safety glasses are a hassle free versatile option with no need to worry about adjusting the safety glasses to fit. The Millennia series give you excellent eye, cheek and brow protection also protecting you from particle, dust and various impact risks. A sporty modern design gives you a panoramic viewing area plus safe and comfortable nose pads avoiding the glasses from slipping. Excellent comfort is assured when wearing the safety glasses all day with a soft flexible frame and minimum pressure on the head and ears.

FEATURES and BENEFITS:

Protects the eyes, cheeks and brow area.
Polycarbonate lenses
Panoramic viewing area
Excellent lens coverage
Less frame interruption
Fogban lens coating
Various lens colours available
Mastoid bend temple type
Comfortable nose pads
Classic sporty design
No adjustments required
Comfortable fit
Flexible frame
UV protection

APPLICATION:

Stock number 104-0949 – Indoor use, common hazards, impact protection, fogging
Stock number 104-0950 – Outdoor use, sunlight protection, glare, common hazards

UV PROTECTION:

UV radiation up to 385 nm
Absorbs 99.9% of UV radiation

Standards

Stock number 104-0949, EN166, EN170
Stock number 104-0950, EN166, EN170,EN172

Stock information temporarily unavailable.

€ 8.98

€ 8.98 Each (ex VAT)

€ 10.69

€ 10.69 Each (inc. VAT)

Honeywell Safety Millennia 2G Safety Glasses, Clear PC Lens

€ 8.98

€ 8.98 Each (ex VAT)

€ 10.69

€ 10.69 Each (inc. VAT)

Honeywell Safety Millennia 2G Safety Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

Lens Material

PC

Series

Millennia 2G

Frame Material

Nylon

Vented

No

Country of Origin

Taiwan, Province Of China

Product details

Millennia 2G Fog Ban Safety Glasses

Millennia 2G safety glasses are a hassle free versatile option with no need to worry about adjusting the safety glasses to fit. The Millennia series give you excellent eye, cheek and brow protection also protecting you from particle, dust and various impact risks. A sporty modern design gives you a panoramic viewing area plus safe and comfortable nose pads avoiding the glasses from slipping. Excellent comfort is assured when wearing the safety glasses all day with a soft flexible frame and minimum pressure on the head and ears.

FEATURES and BENEFITS:

Protects the eyes, cheeks and brow area.
Polycarbonate lenses
Panoramic viewing area
Excellent lens coverage
Less frame interruption
Fogban lens coating
Various lens colours available
Mastoid bend temple type
Comfortable nose pads
Classic sporty design
No adjustments required
Comfortable fit
Flexible frame
UV protection

APPLICATION:

Stock number 104-0949 – Indoor use, common hazards, impact protection, fogging
Stock number 104-0950 – Outdoor use, sunlight protection, glare, common hazards

UV PROTECTION:

UV radiation up to 385 nm
Absorbs 99.9% of UV radiation

Standards

Stock number 104-0949, EN166, EN170
Stock number 104-0950, EN166, EN170,EN172