Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Honeywell Safety, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 240-0244Brand: Honeywell SafetyManufacturers Part No.: 1034836
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

MMT Multi Material Technology

Lens Material

PC

UV Protection

Yes

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Honeywell Safety, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

P.O.A.

Honeywell Safety, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

MMT Multi Material Technology

Lens Material

PC

UV Protection

Yes

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China