E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell Safety Sprint Unisex Black, Brown, Green Composite Toe Capped Safety Shoes, UK 11, EU 46

RS Stock No.: 212-1851Brand: Honeywell SafetyManufacturers Part No.: 6246163-46/7
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

Sprint

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black, Brown, Green

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Shoe Size JP/CN

29.5

Country of Origin

France

Stock information temporarily unavailable.

€ 110.36

€ 110.36 1 Pair (ex VAT)

€ 131.33

€ 131.33 1 Pair (inc. VAT)

Honeywell Safety Sprint Unisex Black, Brown, Green Composite Toe Capped Safety Shoes, UK 11, EU 46

€ 110.36

€ 110.36 1 Pair (ex VAT)

€ 131.33

€ 131.33 1 Pair (inc. VAT)

Honeywell Safety Sprint Unisex Black, Brown, Green Composite Toe Capped Safety Shoes, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Sprint

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black, Brown, Green

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Shoe Size JP/CN

29.5

Country of Origin

France