Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Honeywell UV Safety Spectacles, Clear Polycarbonate Lens

RS Stock No.: 497-306Brand: HoneywellManufacturers Part No.: 1013337
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

Frame Material

Plastic

Lens Material

Polycarbonate (PC)

Product details

FitLogic glasses

FitLogic wraparound safety glasses with black frame and clear lens.
For general use and impact protection (45 m / s), resistant to temperatures of -5 °C → + 55 °C.
With 4 adjustment points for adapting to any shape of face.
Floating lens, adjustable nose piece and adjustable arms to within a millimetre.
Anti-scratch treatment on 2 sides, 100 % UV filter.

Standards

EN 166, EN 170, EN 172, ISO 9001, CE

Stock information temporarily unavailable.

P.O.A.

Honeywell UV Safety Spectacles, Clear Polycarbonate Lens

P.O.A.

Honeywell UV Safety Spectacles, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

Frame Material

Plastic

Lens Material

Polycarbonate (PC)

Product details

FitLogic glasses

FitLogic wraparound safety glasses with black frame and clear lens.
For general use and impact protection (45 m / s), resistant to temperatures of -5 °C → + 55 °C.
With 4 adjustment points for adapting to any shape of face.
Floating lens, adjustable nose piece and adjustable arms to within a millimetre.
Anti-scratch treatment on 2 sides, 100 % UV filter.

Standards

EN 166, EN 170, EN 172, ISO 9001, CE