Honeywell Low Pressure Sensor

Technical Document
Specifications
Brand
HoneywellMaximum Pressure Reading
2.5in wg
Accuracy
±2 %
Output Type
Amplified
Media Measured
Gas
Analogue Output
1 → 6 V
Electrical Connection
Solder Tag
Response Time
1 ms
Series
160PC
Maximum Current
20 mA
Supply Voltage
6 → 16 V dc
Maximum Operating Temperature
+85 °C
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Ultra Low Differential Pressure Type
These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.
Features and benefits –
Low pressure measurement
PCB terminals on opposite side from the ports
Fully signal conditioned
Response time 1ms
Amplified
High sensitivity and low null shift
Easily interchanged
€ 2,289.31
€ 2,289.31 Each (ex VAT)
€ 2,724.28
€ 2,724.28 Each (inc. VAT)
1
€ 2,289.31
€ 2,289.31 Each (ex VAT)
€ 2,724.28
€ 2,724.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 2,289.31 |
10 - 24 | € 2,264.10 |
25+ | € 2,241.78 |
Technical Document
Specifications
Brand
HoneywellMaximum Pressure Reading
2.5in wg
Accuracy
±2 %
Output Type
Amplified
Media Measured
Gas
Analogue Output
1 → 6 V
Electrical Connection
Solder Tag
Response Time
1 ms
Series
160PC
Maximum Current
20 mA
Supply Voltage
6 → 16 V dc
Maximum Operating Temperature
+85 °C
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Ultra Low Differential Pressure Type
These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.
Features and benefits –
Low pressure measurement
PCB terminals on opposite side from the ports
Fully signal conditioned
Response time 1ms
Amplified
High sensitivity and low null shift
Easily interchanged