Honeywell Toggle Switch, Bushing Mount, (On)-Off-(On), SPDT, Screw Terminal, 125V ac

RS Stock No.: 187-3501Brand: HoneywellManufacturers Part No.: 1TL1-7Distrelec Article No.: 30131763
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

10 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Panel Cut Out Size

12.4 (Dia.) x 11.4mm

Maximum Operating Temperature

+71°C

Standards Met

CE Certified, CSA, UL

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 61.05

€ 61.05 Each (ex VAT)

€ 72.65

€ 72.65 Each (inc. VAT)

Honeywell Toggle Switch, Bushing Mount, (On)-Off-(On), SPDT, Screw Terminal, 125V ac

€ 61.05

€ 61.05 Each (ex VAT)

€ 72.65

€ 72.65 Each (inc. VAT)

Honeywell Toggle Switch, Bushing Mount, (On)-Off-(On), SPDT, Screw Terminal, 125V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 49€ 61.05
50 - 99€ 57.61
100+€ 55.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

10 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Panel Cut Out Size

12.4 (Dia.) x 11.4mm

Maximum Operating Temperature

+71°C

Standards Met

CE Certified, CSA, UL

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more