Technical Document
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
7 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
1.39 N
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
10000000Operations
Release Force
0.28N
Operating Temperature Range
-54 → +121°C
Country of Origin
Mexico
Product details
Honeywell Micro Switch™ - SM Series Subminiature Switch
The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.
Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
€ 33.70
€ 33.70 Each (ex VAT)
€ 40.10
€ 40.10 Each (inc. VAT)
1
€ 33.70
€ 33.70 Each (ex VAT)
€ 40.10
€ 40.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 33.70 |
10 - 24 | € 32.86 |
25 - 49 | € 32.08 |
50 - 99 | € 31.43 |
100+ | € 30.75 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
7 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
1.39 N
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
10000000Operations
Release Force
0.28N
Operating Temperature Range
-54 → +121°C
Country of Origin
Mexico
Product details
Honeywell Micro Switch™ - SM Series Subminiature Switch
The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.
Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C