E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell Bi-Metallic Thermostat, Opens at +100°C, Closes at 85°C, +150°C Max, NC, Automatic Reset, Through Hole Mount

RS Stock No.: 339-314Brand: HoneywellManufacturers Part No.: 2455R--00820191
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+100°C

Thermostat Type

Bi-Metallic

Closing Temperature

85°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Quick Connect

Mounting Type

Through Hole

Reset Type

Automatic

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Stock information temporarily unavailable.

€ 39.57

€ 39.57 Each (ex VAT)

€ 47.09

€ 47.09 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +100°C, Closes at 85°C, +150°C Max, NC, Automatic Reset, Through Hole Mount

€ 39.57

€ 39.57 Each (ex VAT)

€ 47.09

€ 47.09 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +100°C, Closes at 85°C, +150°C Max, NC, Automatic Reset, Through Hole Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+100°C

Thermostat Type

Bi-Metallic

Closing Temperature

85°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Quick Connect

Mounting Type

Through Hole

Reset Type

Automatic

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches