Technical Document
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+75°C
Thermostat Type
Bi-Metallic
Closing Temperature
+90°C
Switch Configuration
NO
Contact Rating
15A
Contact Voltage Rating
240V ac
Terminal Type
Quick Connect
Mounting Type
Bracket Mount
Reset Type
Automatic
Country of Origin
China
Product details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified
Thermal Switches
€ 53.35
€ 53.35 Each (ex VAT)
€ 63.49
€ 63.49 Each (inc. VAT)
1
€ 53.35
€ 53.35 Each (ex VAT)
€ 63.49
€ 63.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+75°C
Thermostat Type
Bi-Metallic
Closing Temperature
+90°C
Switch Configuration
NO
Contact Rating
15A
Contact Voltage Rating
240V ac
Terminal Type
Quick Connect
Mounting Type
Bracket Mount
Reset Type
Automatic
Country of Origin
China
Product details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified