Honeywell 2CPS Rope Pull Switch, 152m, 2NO/2NC, Dual Direction

Technical Document
Specifications
Brand
HoneywellNormal State Configuration
2NO/2NC
Cable Length
152m
Mounting Orientation
Dual Direction
IP Rating
IP67
Series
2CPS
Length
152.4mm
Width
152.4mm
Depth
92.9mm
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
60V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Dimensions
152.4 x 152.4 x 92.9mm
Maximum Current
50mA
Conduit Entry
1/2 in NPT
Country of Origin
United States
Product details
Honeywell 2CPS Cable Pull Safety Switches
The 2CPS cable pull safety switch range is suitable for covering long distances by allowing the user to run a cable in opposite directions from the unit. Each cable can be up to 76 meters allowing for a combined length of 152 meters. This means they are more cost effective than using a comparable multiple emergency stop push button system.
The internal mechanism is latched by both a push and pull action. This provides extra protection should the cable become slackened or broken over time. A midpoint cable tension window indicates the correct cable tension making it easy to set up. Once the contacts have been switched they must be reset by resetting the cable to the correct tension level and manually rotating the rest knob.
For extra protection a set of auxiliary contacts are switched when the main contact open allowing for monitoring or signalling equipment to be activated such as a flashing beacon. The auxiliary contacts are electrically isolated form the direct acting switch contacts meaning a closed circuit can be maintained even when the main contacts are in the open position.
Compliance
The 2CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/EN60947-5-5; UL, CE, CSA, SIL 3 capable.
Positive opening actions of normally closed contacts
Choice of 2NC/2NO or 3NC/1NO contact configurations
Maximum 76 meter cable span in one direction allowing for a combined length of 152 meters
Single red high intensity LED status indicator light available (24 Vdc or 120 Vdc)
Die cast zinc housing
Gold plated contacts as standard
Optional hardware packs available
€ 1,712.12
€ 1,712.12 Each (ex VAT)
€ 2,037.42
€ 2,037.42 Each (inc. VAT)
1
€ 1,712.12
€ 1,712.12 Each (ex VAT)
€ 2,037.42
€ 2,037.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellNormal State Configuration
2NO/2NC
Cable Length
152m
Mounting Orientation
Dual Direction
IP Rating
IP67
Series
2CPS
Length
152.4mm
Width
152.4mm
Depth
92.9mm
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
60V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Dimensions
152.4 x 152.4 x 92.9mm
Maximum Current
50mA
Conduit Entry
1/2 in NPT
Country of Origin
United States
Product details
Honeywell 2CPS Cable Pull Safety Switches
The 2CPS cable pull safety switch range is suitable for covering long distances by allowing the user to run a cable in opposite directions from the unit. Each cable can be up to 76 meters allowing for a combined length of 152 meters. This means they are more cost effective than using a comparable multiple emergency stop push button system.
The internal mechanism is latched by both a push and pull action. This provides extra protection should the cable become slackened or broken over time. A midpoint cable tension window indicates the correct cable tension making it easy to set up. Once the contacts have been switched they must be reset by resetting the cable to the correct tension level and manually rotating the rest knob.
For extra protection a set of auxiliary contacts are switched when the main contact open allowing for monitoring or signalling equipment to be activated such as a flashing beacon. The auxiliary contacts are electrically isolated form the direct acting switch contacts meaning a closed circuit can be maintained even when the main contacts are in the open position.
Compliance
The 2CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/EN60947-5-5; UL, CE, CSA, SIL 3 capable.
Positive opening actions of normally closed contacts
Choice of 2NC/2NO or 3NC/1NO contact configurations
Maximum 76 meter cable span in one direction allowing for a combined length of 152 meters
Single red high intensity LED status indicator light available (24 Vdc or 120 Vdc)
Die cast zinc housing
Gold plated contacts as standard
Optional hardware packs available