Honeywell Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 480V ac Max, 480 V ac 10A, 125 V dc 800mA Max

RS Stock No.: 854-1663Brand: HoneywellManufacturers Part No.: 6LS2-L
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

480 V ac 10A, 125 V dc 800mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V

Maximum DC Voltage

125V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

30.2mm

Minimum Operating Temperature

-29°C

Depth

28.7mm

Width

94mm

Maximum Operating Temperature

+71°C

Mounting Orientation

Side

Country of Origin

United States

Product details

LS Medium Duty Limit Switches

The LS limit switch series from Honeywell has a long record of successful performance in industrial applications. The LS miicro switch fits in many places too small for any other dully adjustable limit switch. The 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.

€ 614.52

€ 614.52 Each (ex VAT)

€ 731.28

€ 731.28 Each (inc. VAT)

Honeywell Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 480V ac Max, 480 V ac 10A, 125 V dc 800mA Max

€ 614.52

€ 614.52 Each (ex VAT)

€ 731.28

€ 731.28 Each (inc. VAT)

Honeywell Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 480V ac Max, 480 V ac 10A, 125 V dc 800mA Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

480 V ac 10A, 125 V dc 800mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V

Maximum DC Voltage

125V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

30.2mm

Minimum Operating Temperature

-29°C

Depth

28.7mm

Width

94mm

Maximum Operating Temperature

+71°C

Mounting Orientation

Side

Country of Origin

United States

Product details

LS Medium Duty Limit Switches

The LS limit switch series from Honeywell has a long record of successful performance in industrial applications. The LS miicro switch fits in many places too small for any other dully adjustable limit switch. The 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.