E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell Push Button Switch, Alternate, Panel Mount, 6.5mm Cutout, 4PDT

RS Stock No.: 253-992Brand: HoneywellManufacturers Part No.: 8N4011-Z
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Alternate

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Contact Configuration

4PDT

Contact Current Rating

3 A @ 250 V ac

Manufacturer Part No.

8N4011-Z

Terminal Type

Solder

Stock information temporarily unavailable.

P.O.A.

Honeywell Push Button Switch, Alternate, Panel Mount, 6.5mm Cutout, 4PDT

P.O.A.

Honeywell Push Button Switch, Alternate, Panel Mount, 6.5mm Cutout, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Alternate

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Contact Configuration

4PDT

Contact Current Rating

3 A @ 250 V ac

Manufacturer Part No.

8N4011-Z

Terminal Type

Solder