E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell 91MCE Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

RS Stock No.: 691-7153Brand: HoneywellManufacturers Part No.: 91MCE2-SQ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Series

91MCE

Action Type

Slow Action

Length

50mm

Minimum Operating Temperature

-25°C

Depth

16.2mm

Width

30mm

Maximum Operating Temperature

+85°C

Mechanical Life

5000000Cycles

Country of Origin

China

Product details

91MCE Series Limit Switch

The 91MCE Series limit switch package size is designed to fit into applications where space is limited. The 20mm mounting pattern meets most global mounting standards. The rugged metal housing is epoxy sealed and offers IP67 protection.

Direct acting contacts are designed to open NC contacts when actuated
9 actuator styles offer design flexibility
IP67 protection
Pre-leaded cable and M12 connection options
Expected mechanical life: 5 million operations

Approvals

UL, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Honeywell 91MCE Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

P.O.A.

Honeywell 91MCE Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Series

91MCE

Action Type

Slow Action

Length

50mm

Minimum Operating Temperature

-25°C

Depth

16.2mm

Width

30mm

Maximum Operating Temperature

+85°C

Mechanical Life

5000000Cycles

Country of Origin

China

Product details

91MCE Series Limit Switch

The 91MCE Series limit switch package size is designed to fit into applications where space is limited. The 20mm mounting pattern meets most global mounting standards. The rugged metal housing is epoxy sealed and offers IP67 protection.

Direct acting contacts are designed to open NC contacts when actuated
9 actuator styles offer design flexibility
IP67 protection
Pre-leaded cable and M12 connection options
Expected mechanical life: 5 million operations

Approvals

UL, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more