Honeywell Through Hole Hall Effect Sensor, SIP, 3-Pin

RS Stock No.: 169-7650Brand: HoneywellManufacturers Part No.: 91SS12-2
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

16 V

Minimum Operating Supply Voltage

8 V

Height

0.07mm

Dimensions

0.3 x 0.6 x 0.07in

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Package Type

SIP

Country of Origin

United States

Product details

LOHET IC’s

Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.

Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 63,610.00

€ 63.61 Each (In a Bag of 1000) (ex VAT)

€ 75,695.90

€ 75.696 Each (In a Bag of 1000) (inc. VAT)

Honeywell Through Hole Hall Effect Sensor, SIP, 3-Pin

€ 63,610.00

€ 63.61 Each (In a Bag of 1000) (ex VAT)

€ 75,695.90

€ 75.696 Each (In a Bag of 1000) (inc. VAT)

Honeywell Through Hole Hall Effect Sensor, SIP, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

16 V

Minimum Operating Supply Voltage

8 V

Height

0.07mm

Dimensions

0.3 x 0.6 x 0.07in

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Package Type

SIP

Country of Origin

United States

Product details

LOHET IC’s

Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.

Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more