Honeywell Amplified Airflow Sensor, -1000 sccm → 1000 cm³/min, AWM3000 Series

RS Stock No.: 407-596Brand: HoneywellManufacturers Part No.: AWM3300V
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

-1000 sccm

Maximum Flow Rate

1000 cm³/min

Supply Voltage

15 V dc

Pipe Diameter Range

0.2 in

Maximum Pressure

25psi

Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

AWM3000

Country of Origin

China

Product details

Amplified Airflow Sensor AWM3000 Series

Like the AWM2000 Series, the dual Wheatstone bridges in the AWM3000 series control airflow measurement. The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The heater control circuit and the sensing bridge supply circuit are on board the package.

Features and Benefits

• Laser Trimmed for improved sensor interchangeability
• Flow sensing up to 1.0 SLPM
• Low differential pressure sensing

Product Application Information

• Damper control for heating, ventilation, and air conditioning systems
• Gas analysers
• Low vacuum control
• Process control
• Medical respirators and ventilators
• Oxygen concentrators
• Leak detection equipment
• Vent hoods
• Anaesthesia control
• Gas metering
• Gas chromatography

€ 319.94

€ 319.94 Each (ex VAT)

€ 380.73

€ 380.73 Each (inc. VAT)

Honeywell Amplified Airflow Sensor, -1000 sccm → 1000 cm³/min, AWM3000 Series

€ 319.94

€ 319.94 Each (ex VAT)

€ 380.73

€ 380.73 Each (inc. VAT)

Honeywell Amplified Airflow Sensor, -1000 sccm → 1000 cm³/min, AWM3000 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

-1000 sccm

Maximum Flow Rate

1000 cm³/min

Supply Voltage

15 V dc

Pipe Diameter Range

0.2 in

Maximum Pressure

25psi

Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

AWM3000

Country of Origin

China

Product details

Amplified Airflow Sensor AWM3000 Series

Like the AWM2000 Series, the dual Wheatstone bridges in the AWM3000 series control airflow measurement. The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The heater control circuit and the sensing bridge supply circuit are on board the package.

Features and Benefits

• Laser Trimmed for improved sensor interchangeability
• Flow sensing up to 1.0 SLPM
• Low differential pressure sensing

Product Application Information

• Damper control for heating, ventilation, and air conditioning systems
• Gas analysers
• Low vacuum control
• Process control
• Medical respirators and ventilators
• Oxygen concentrators
• Leak detection equipment
• Vent hoods
• Anaesthesia control
• Gas metering
• Gas chromatography