Technical Document
Specifications
Brand
HoneywellActuator Type
Short Roller Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
1.67 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Phenolic
Mechanical Life
20000000Cycles
Release Force
0.42N
Voltage Rating
125V ac
Operating Temperature Range
-55 → 85°C
Country of Origin
Mexico
Product details
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA
€ 30.18
€ 30.18 Each (ex VAT)
€ 35.91
€ 35.91 Each (inc. VAT)
1
€ 30.18
€ 30.18 Each (ex VAT)
€ 35.91
€ 35.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 30.18 |
25 - 49 | € 25.92 |
50+ | € 25.53 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Short Roller Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
1.67 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Phenolic
Mechanical Life
20000000Cycles
Release Force
0.42N
Voltage Rating
125V ac
Operating Temperature Range
-55 → 85°C
Country of Origin
Mexico
Product details
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA