Honeywell CSN Series Current Transformer, 600A Input, 600:1, 150 mA Output, 26mm Bore, 15 V

RS Stock No.: 477-4749Brand: HoneywellManufacturers Part No.: CSNS300FDistrelec Article No.: 11031556
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

600:1

Bore Size

26mm

Series

CSN

Sensor Technology

Closed Loop

Supply Voltage

15 V

Input Current

600A

Output Current

150 mA

Overall Height

61.2mm

Overall Width

67.5mm

Overall Depth

17.9mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Busbar, PCB Mount

Product details

CSNS300 Sensors

Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c. currents. Based on the principle of Hall effect and null balance method.

Small footprint
Measures dc, ac and impulse currents
Large primary conductor hole
High accuracy
Typical applications include; variable speed drives, overcurrent protection, power supply systems, frequency converters, UPS, robotics, battery management systems and welding equipment

Stock information temporarily unavailable.

€ 355.60

€ 355.60 Each (ex VAT)

€ 423.16

€ 423.16 Each (inc. VAT)

Honeywell CSN Series Current Transformer, 600A Input, 600:1, 150 mA Output, 26mm Bore, 15 V

€ 355.60

€ 355.60 Each (ex VAT)

€ 423.16

€ 423.16 Each (inc. VAT)

Honeywell CSN Series Current Transformer, 600A Input, 600:1, 150 mA Output, 26mm Bore, 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

600:1

Bore Size

26mm

Series

CSN

Sensor Technology

Closed Loop

Supply Voltage

15 V

Input Current

600A

Output Current

150 mA

Overall Height

61.2mm

Overall Width

67.5mm

Overall Depth

17.9mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Busbar, PCB Mount

Product details

CSNS300 Sensors

Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c. currents. Based on the principle of Hall effect and null balance method.

Small footprint
Measures dc, ac and impulse currents
Large primary conductor hole
High accuracy
Typical applications include; variable speed drives, overcurrent protection, power supply systems, frequency converters, UPS, robotics, battery management systems and welding equipment