Honeywell GLA Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max

RS Stock No.: 240-2509Brand: HoneywellManufacturers Part No.: GLAC07C
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M20

Series

GLA

Action Type

Snap Action

Length

145.8mm

Depth

42mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA

Stock information temporarily unavailable.

€ 299.11

€ 299.11 Each (ex VAT)

€ 355.94

€ 355.94 Each (inc. VAT)

Honeywell GLA Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max

€ 299.11

€ 299.11 Each (ex VAT)

€ 355.94

€ 355.94 Each (inc. VAT)

Honeywell GLA Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M20

Series

GLA

Action Type

Snap Action

Length

145.8mm

Depth

42mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA