Honeywell GLC Series Coil Spring Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac Max, 10A Max

RS Stock No.: 308-1838Brand: HoneywellManufacturers Part No.: GLCB01E7BDistrelec Article No.: 13630571
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLC

Action Type

Snap Action

Length

68.5mm

Depth

26.35mm

Width

30.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Operating Force

1.3 N

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Stock information temporarily unavailable.

€ 210.55

€ 210.55 Each (ex VAT)

€ 250.55

€ 250.55 Each (inc. VAT)

Honeywell GLC Series Coil Spring Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac Max, 10A Max

€ 210.55

€ 210.55 Each (ex VAT)

€ 250.55

€ 250.55 Each (inc. VAT)

Honeywell GLC Series Coil Spring Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLC

Action Type

Snap Action

Length

68.5mm

Depth

26.35mm

Width

30.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Operating Force

1.3 N

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE