Honeywell GLC Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc Housing, 50V ac

RS Stock No.: 308-1945Brand: HoneywellManufacturers Part No.: GLCB07A1BDistrelec Article No.: 30138739
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC Gold Contacts

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

0.1A

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLC

Action Type

Snap Action

Length

68.5mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Depth

26.35mm

Mounting Orientation

Vertical

Operating Force

0.12 Nm

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Stock information temporarily unavailable.

€ 170.77

€ 170.77 Each (ex VAT)

€ 203.22

€ 203.22 Each (inc. VAT)

Honeywell GLC Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc Housing, 50V ac

€ 170.77

€ 170.77 Each (ex VAT)

€ 203.22

€ 203.22 Each (inc. VAT)

Honeywell GLC Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc Housing, 50V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC Gold Contacts

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

0.1A

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLC

Action Type

Snap Action

Length

68.5mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Depth

26.35mm

Mounting Orientation

Vertical

Operating Force

0.12 Nm

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE