Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLF
Action Type
Snap Action
Length
145.8mm
Minimum Operating Temperature
-25°C
Depth
42mm
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
Global Limit Switch with Universal Voltage LED Indicator
Yellow LED on front of switch for signal or power indication
LED connections inside switch enclosure
EN 50041 standard size limit switches
€ 449.96
€ 449.96 Each (ex VAT)
€ 535.45
€ 535.45 Each (inc. VAT)
1
€ 449.96
€ 449.96 Each (ex VAT)
€ 535.45
€ 535.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLF
Action Type
Snap Action
Length
145.8mm
Minimum Operating Temperature
-25°C
Depth
42mm
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
Global Limit Switch with Universal Voltage LED Indicator
Yellow LED on front of switch for signal or power indication
LED connections inside switch enclosure
EN 50041 standard size limit switches