Honeywell GLZ Series Limit Switch Operating Head

RS Stock No.: 821-0457Brand: HoneywellManufacturers Part No.: GLZ1AA
brand-logo

Technical Document

Specifications

Series

GLZ

Country of Origin

United States

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA

Stock information temporarily unavailable.

€ 105.48

€ 105.48 Each (ex VAT)

€ 125.52

€ 125.52 Each (inc. VAT)

Honeywell GLZ Series Limit Switch Operating Head

€ 105.48

€ 105.48 Each (ex VAT)

€ 125.52

€ 125.52 Each (inc. VAT)

Honeywell GLZ Series Limit Switch Operating Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

GLZ

Country of Origin

United States

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA