Technical Document
Specifications
Brand
HoneywellMedia Monitored
Air, Gas
Device Type
Digital
Minimum Flow Rate
0 L/min
Maximum Flow Rate
300 L/min
Supply Voltage
3 → 10 V dc
Series
HAF
Country of Origin
China
You may be interested in
Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air, Gas, -30 l/min Min, 300 L/min MaxBrand: Sensirion
€ 230.61Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 300 L/min Max
1
P.O.A.
Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 300 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air, Gas, -30 l/min Min, 300 L/min MaxBrand: Sensirion
€ 230.61Each (ex VAT)
Technical Document
Specifications
Brand
HoneywellMedia Monitored
Air, Gas
Device Type
Digital
Minimum Flow Rate
0 L/min
Maximum Flow Rate
300 L/min
Supply Voltage
3 → 10 V dc
Series
HAF
Country of Origin
China
You may be interested in
Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air, Gas, -30 l/min Min, 300 L/min MaxBrand: Sensirion
€ 230.61Each (ex VAT)