Honeywell PT1000 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, Probe, ±0.2 % +540°C Max

Technical Document
Specifications
Brand
HoneywellSensor Type
PT1000
Probe Length
4.75mm
Probe Diameter
2.18mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+540°C
Termination Type
Lead Wire
Cable Length
305mm
Probe Material
Alumina
Process Connection
Probe
Number Of Wires
2
Accuracy
±0.2 %
Response Time
0.15 s
Distrelec Product Id
30399509
Country of Origin
Mexico
Product details
HEL 700 series Platinum RTD
Miniature Pt 1000 and Pt 100 ceramic-cased temperature probes.
PTFE or fibreglass wired output.
Linear output.
€ 84.47
€ 84.47 Each (ex VAT)
€ 100.52
€ 100.52 Each (inc. VAT)
1
€ 84.47
€ 84.47 Each (ex VAT)
€ 100.52
€ 100.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 84.47 |
3+ | € 82.41 |
Technical Document
Specifications
Brand
HoneywellSensor Type
PT1000
Probe Length
4.75mm
Probe Diameter
2.18mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+540°C
Termination Type
Lead Wire
Cable Length
305mm
Probe Material
Alumina
Process Connection
Probe
Number Of Wires
2
Accuracy
±0.2 %
Response Time
0.15 s
Distrelec Product Id
30399509
Country of Origin
Mexico
Product details
HEL 700 series Platinum RTD
Miniature Pt 1000 and Pt 100 ceramic-cased temperature probes.
PTFE or fibreglass wired output.
Linear output.