Honeywell HumidIcon HIH6100 Series Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±4%RH, 4 Pins

RS Stock No.: 781-1365Brand: HoneywellManufacturers Part No.: HIH6120-021-001
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±4%RH

Mounting Type

Through Hole

Pin Count

4

Operating Temperature Range

-25 to +85 °C

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SIP

Length

4.9mm

Height

3.9mm

Series

HumidIcon HIH6100

Width

1.905mm

Dimensions

4.9 x 1.905 x 3.9mm

Resolution

14 bit

Country of Origin

Mexico

Product details

HumidIcon™ HIH-6000 Series Digital Humidity & Temperature Sensors

The HumidIcon™ HIH-6000 series of digital humidity & temperature sensors have been optimized so that the user can save time and money on their humidity and temperature based applications.

How can I save time?
Total Error Band (TEB) measures the sensor's true accuracy and eliminates the need to test and calibrate each sensor individually.
I2C or SPI output makes it easy to integrate with a microprocessor.
The sensor's 14-bit resolution can detect the slightest humidity or temperature change.

How can I save money?
The sensor is resistant to external irritants such as condensation and dust.
The sensor has a dual functionality of measuring humidity and temperature.
When the sensor isn't taking measurement it goes into sleep mode

Applications include air compressors, weather stations, industrial incubators and microenvironments and medical respiratory therapy.

Dual functionality
Total Error Band (TEB)
Long-term stability
I2C or SPI output

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 61.29

€ 61.29 Each (ex VAT)

€ 72.94

€ 72.94 Each (inc. VAT)

Honeywell HumidIcon HIH6100 Series Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±4%RH, 4 Pins
Select packaging type

€ 61.29

€ 61.29 Each (ex VAT)

€ 72.94

€ 72.94 Each (inc. VAT)

Honeywell HumidIcon HIH6100 Series Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±4%RH, 4 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±4%RH

Mounting Type

Through Hole

Pin Count

4

Operating Temperature Range

-25 to +85 °C

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SIP

Length

4.9mm

Height

3.9mm

Series

HumidIcon HIH6100

Width

1.905mm

Dimensions

4.9 x 1.905 x 3.9mm

Resolution

14 bit

Country of Origin

Mexico

Product details

HumidIcon™ HIH-6000 Series Digital Humidity & Temperature Sensors

The HumidIcon™ HIH-6000 series of digital humidity & temperature sensors have been optimized so that the user can save time and money on their humidity and temperature based applications.

How can I save time?
Total Error Band (TEB) measures the sensor's true accuracy and eliminates the need to test and calibrate each sensor individually.
I2C or SPI output makes it easy to integrate with a microprocessor.
The sensor's 14-bit resolution can detect the slightest humidity or temperature change.

How can I save money?
The sensor is resistant to external irritants such as condensation and dust.
The sensor has a dual functionality of measuring humidity and temperature.
When the sensor isn't taking measurement it goes into sleep mode

Applications include air compressors, weather stations, industrial incubators and microenvironments and medical respiratory therapy.

Dual functionality
Total Error Band (TEB)
Long-term stability
I2C or SPI output

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more