Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Honeywell Piezoresistive Pressure Sensor, 16kPa Operating Max, Through-Hole Mount, 8-Pin, 85kPa Overload Max, DIP

RS Stock No.: 226-9647Brand: HoneywellManufacturers Part No.: HSCDANN160MGAA5
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

85kPa

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Maximum Operating Pressure

16kPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5,916.00

€ 118.32 Each (In a Box of 50) (ex VAT)

€ 7,040.04

€ 140.801 Each (In a Box of 50) (inc. VAT)

Honeywell Piezoresistive Pressure Sensor, 16kPa Operating Max, Through-Hole Mount, 8-Pin, 85kPa Overload Max, DIP

€ 5,916.00

€ 118.32 Each (In a Box of 50) (ex VAT)

€ 7,040.04

€ 140.801 Each (In a Box of 50) (inc. VAT)

Honeywell Piezoresistive Pressure Sensor, 16kPa Operating Max, Through-Hole Mount, 8-Pin, 85kPa Overload Max, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

85kPa

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Maximum Operating Pressure

16kPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more