Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
68.9kPa
Sensor Type
Differential Pressure Sensors
Typical Sensitivity
amplified analogue sensitivity varies by listingmV/V
Mounting Type
Through Hole
Package Type
DIP
Pin Count
6
Maximum Operating Pressure
6.9kPa
Country of Origin
China
€ 117.44
€ 117.44 Each (ex VAT)
€ 139.75
€ 139.75 Each (inc. VAT)
1
€ 117.44
€ 117.44 Each (ex VAT)
€ 139.75
€ 139.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 117.44 |
10 - 24 | € 116.13 |
25+ | € 114.98 |
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
68.9kPa
Sensor Type
Differential Pressure Sensors
Typical Sensitivity
amplified analogue sensitivity varies by listingmV/V
Mounting Type
Through Hole
Package Type
DIP
Pin Count
6
Maximum Operating Pressure
6.9kPa
Country of Origin
China