Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
2.64kPa
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
8
Maximum Operating Pressure
0.019kPa
Stock information temporarily unavailable.
€ 2,634.00
€ 52.68 Each (In a Box of 50) (ex VAT)
€ 3,134.46
€ 62.689 Each (In a Box of 50) (inc. VAT)
Honeywell Piezoresistive Pressure Sensor, 0.019kPa Operating Max, Surface Mount, 8-Pin, 2.64kPa Overload Max, SMT
50
€ 2,634.00
€ 52.68 Each (In a Box of 50) (ex VAT)
€ 3,134.46
€ 62.689 Each (In a Box of 50) (inc. VAT)
Honeywell Piezoresistive Pressure Sensor, 0.019kPa Operating Max, Surface Mount, 8-Pin, 2.64kPa Overload Max, SMT
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
2.64kPa
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
8
Maximum Operating Pressure
0.019kPa