Honeywell Flange Mount Hall Effect Sensor, Digital Current Sinking (open collector) Output, 4 → 24 V, Barrel Body

RS Stock No.: 213-2760Brand: HoneywellManufacturers Part No.: SNDH-H3L-G01
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Digital Current Sinking (open collector)

Body Style

Barrel

Mounting Style

Flange Mount

Supply Voltage

4 → 24 V

Terminal Type

Leaded Connector

Switching Current

6 mA

Stock information temporarily unavailable.

€ 141.19

€ 141.19 Each (ex VAT)

€ 168.02

€ 168.02 Each (inc. VAT)

Honeywell Flange Mount Hall Effect Sensor, Digital Current Sinking (open collector) Output, 4 → 24 V, Barrel Body

€ 141.19

€ 141.19 Each (ex VAT)

€ 168.02

€ 168.02 Each (inc. VAT)

Honeywell Flange Mount Hall Effect Sensor, Digital Current Sinking (open collector) Output, 4 → 24 V, Barrel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Digital Current Sinking (open collector)

Body Style

Barrel

Mounting Style

Flange Mount

Supply Voltage

4 → 24 V

Terminal Type

Leaded Connector

Switching Current

6 mA