Technical Document
Specifications
Brand
HoneywellOutput Type
Digital
Supply Voltage
3.8 → 30 V dc
Terminal Type
Wire Lead
Maximum dc Voltage
30V
Switching Current
20 mA
Length
23.88mm
Width
15.75mm
Depth
12.95mm
Dimensions
23.88 x 15.75 x 12.95 mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Country of Origin
Mexico
Product details
Series SR 16/SR 17 Hall effect sensor
Hall effect vanes with integrated magnet for detecting metal targets.
Ideal for detection or counting applications that cannot be carried out with an infrared sensor.
For use in dirty and dusty industrial environments.
Vertical or lateral mounting, pin or wire output depending on model.
€ 2,797.72
€ 2,797.72 1 Bag of 100 (ex VAT)
€ 3,329.29
€ 3,329.29 1 Bag of 100 (inc. VAT)
1
€ 2,797.72
€ 2,797.72 1 Bag of 100 (ex VAT)
€ 3,329.29
€ 3,329.29 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellOutput Type
Digital
Supply Voltage
3.8 → 30 V dc
Terminal Type
Wire Lead
Maximum dc Voltage
30V
Switching Current
20 mA
Length
23.88mm
Width
15.75mm
Depth
12.95mm
Dimensions
23.88 x 15.75 x 12.95 mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Country of Origin
Mexico
Product details
Series SR 16/SR 17 Hall effect sensor
Hall effect vanes with integrated magnet for detecting metal targets.
Ideal for detection or counting applications that cannot be carried out with an infrared sensor.
For use in dirty and dusty industrial environments.
Vertical or lateral mounting, pin or wire output depending on model.