Technical Document
Specifications
Brand
HoneywellChart Type
Graphical
Number of Inputs
3
Parameter Measured
Current, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C
Maximum Current Measurement
20mA
Maximum Operating Voltage
250V ac
Maximum Resistance Measurement
0 → 4000Ω
Maximum Voltage Measurement
50V dc
Recorder Input Type
mV,V,mA,Thermocouple,RTD,O
Model Number p
43-TV-03-18
IP Rating
IP54
Best Temperature Measurement Accuracy
±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
Power Source
Mains
Width
144mm
Length
200mm
Height
144mm
Best Current Measurement Accuracy
±0.2 %
Weight
2.4kg
Minimum Operating Voltage
100V ac
Plug Type
IEC Power Plug, US Power Cord
Best Voltage Measurement Accuracy
±0.1 %, ±0.2 %
Best Resistance Measurement Accuracy
±0.1 %
Country of Origin
Mexico
Product details
eZrend GR
eZtrend GR from Honeywell is a cost-effective, general purpose DIN size electronic data recorder that easily replaces 100 mm paper strip chart recorders. Doing so, enables you to capture continuous and batch data electronically. Data is recorded in a secure digital format, eliminating interpolation errors that can arise from transposing data from a chart to a spreadsheet for analysis.
The chart recorder reliably records electronic data in a secure format from directly connected sensors or transmitters.
The eZtrend GR creates encrypted data files that can only be read and analysed using the TrendManager Pro software tools to ensure data integrity.
5.7 Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen with rapid navigation
Front USB port as standard for keyboard and mouse.
1 GB on-board non-volatile memory
Removable USB storage
No moving parts, all solid-state Flash memory
Password Protection
ESS - Extended Security System
Health Watch for preventative maintenance
Independent Chart and Logging speeds
Rapid review and replay of data at recorder
Credits available for ordering firmware options
Credits available for ordering firmware options
5 credits- 833-2807
10 credits- 833-2816
20 credits- 833-2819
€ 5,133.42
€ 5,133.42 Each (ex VAT)
€ 6,108.77
€ 6,108.77 Each (inc. VAT)
1
€ 5,133.42
€ 5,133.42 Each (ex VAT)
€ 6,108.77
€ 6,108.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellChart Type
Graphical
Number of Inputs
3
Parameter Measured
Current, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C
Maximum Current Measurement
20mA
Maximum Operating Voltage
250V ac
Maximum Resistance Measurement
0 → 4000Ω
Maximum Voltage Measurement
50V dc
Recorder Input Type
mV,V,mA,Thermocouple,RTD,O
Model Number p
43-TV-03-18
IP Rating
IP54
Best Temperature Measurement Accuracy
±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
Power Source
Mains
Width
144mm
Length
200mm
Height
144mm
Best Current Measurement Accuracy
±0.2 %
Weight
2.4kg
Minimum Operating Voltage
100V ac
Plug Type
IEC Power Plug, US Power Cord
Best Voltage Measurement Accuracy
±0.1 %, ±0.2 %
Best Resistance Measurement Accuracy
±0.1 %
Country of Origin
Mexico
Product details
eZrend GR
eZtrend GR from Honeywell is a cost-effective, general purpose DIN size electronic data recorder that easily replaces 100 mm paper strip chart recorders. Doing so, enables you to capture continuous and batch data electronically. Data is recorded in a secure digital format, eliminating interpolation errors that can arise from transposing data from a chart to a spreadsheet for analysis.
The chart recorder reliably records electronic data in a secure format from directly connected sensors or transmitters.
The eZtrend GR creates encrypted data files that can only be read and analysed using the TrendManager Pro software tools to ensure data integrity.
5.7 Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen with rapid navigation
Front USB port as standard for keyboard and mouse.
1 GB on-board non-volatile memory
Removable USB storage
No moving parts, all solid-state Flash memory
Password Protection
ESS - Extended Security System
Health Watch for preventative maintenance
Independent Chart and Logging speeds
Rapid review and replay of data at recorder
Credits available for ordering firmware options
Credits available for ordering firmware options
5 credits- 833-2807
10 credits- 833-2816
20 credits- 833-2819