E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell 230 V ac 2 port Motorised Valve, Zone Valve type , 22mm Pipe Size, 8.6 bar

RS Stock No.: 246-3251Brand: HoneywellManufacturers Part No.: V4043H1056
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

22mm

Number of Ports

2

Maximum Working Pressure

8.6 bar

Supply Voltage

230 V

Valve Type

Zone Valve

Country of Origin

United Kingdom

Product details

V4043H Motorised 2 Port Zone Valve

240 Vac 50Hz
Designed to control the flow of water in iron and copper pipe
Normally closed
Spring return action
Manual lever for filling/draining system
End switch for electrical control of pump and boiler
Powerhead replaceable without draining down
Motor changeable without replacing whole powerhead
High close off rating
Quiet operation, minimum power consumption
22mm or 1in. BSP option.
1m Flying Lead (Heat Resistant Cable)

Stock information temporarily unavailable.

P.O.A.

Honeywell 230 V ac 2 port Motorised Valve, Zone Valve type , 22mm Pipe Size, 8.6 bar

P.O.A.

Honeywell 230 V ac 2 port Motorised Valve, Zone Valve type , 22mm Pipe Size, 8.6 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

22mm

Number of Ports

2

Maximum Working Pressure

8.6 bar

Supply Voltage

230 V

Valve Type

Zone Valve

Country of Origin

United Kingdom

Product details

V4043H Motorised 2 Port Zone Valve

240 Vac 50Hz
Designed to control the flow of water in iron and copper pipe
Normally closed
Spring return action
Manual lever for filling/draining system
End switch for electrical control of pump and boiler
Powerhead replaceable without draining down
Motor changeable without replacing whole powerhead
High close off rating
Quiet operation, minimum power consumption
22mm or 1in. BSP option.
1m Flying Lead (Heat Resistant Cable)