Honeywell Through Hole Hall Effect Sensor, SIP, 2-Pin

RS Stock No.: 191-0490Brand: HoneywellManufacturers Part No.: VM721D1
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Maximum Operating Supply Voltage

9 V

Minimum Operating Supply Voltage

4 V

Package Type

SIP

Pin Count

2

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.08

€ 8.04 Each (In a Pack of 2) (ex VAT)

€ 19.14

€ 9.568 Each (In a Pack of 2) (inc. VAT)

Honeywell Through Hole Hall Effect Sensor, SIP, 2-Pin

€ 16.08

€ 8.04 Each (In a Pack of 2) (ex VAT)

€ 19.14

€ 9.568 Each (In a Pack of 2) (inc. VAT)

Honeywell Through Hole Hall Effect Sensor, SIP, 2-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 48€ 8.04€ 16.08
50 - 98€ 7.10€ 14.20
100 - 248€ 7.02€ 14.04
250+€ 6.94€ 13.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Maximum Operating Supply Voltage

9 V

Minimum Operating Supply Voltage

4 V

Package Type

SIP

Pin Count

2

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more