E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell Standard Straight Lever Microswitch, Solder Terminal, 6 A, SPDT, IP67

RS Stock No.: 749-6483Brand: HoneywellManufacturers Part No.: ZW50F15CD1-Z
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Standard Straight Lever

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver

Case Material

PBT

Mechanical Life

2000000Cycles

Release Force

0.5N

Operating Temperature Range

-40 → +120°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell Standard Straight Lever Microswitch, Solder Terminal, 6 A, SPDT, IP67

P.O.A.

Honeywell Standard Straight Lever Microswitch, Solder Terminal, 6 A, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Standard Straight Lever

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver

Case Material

PBT

Mechanical Life

2000000Cycles

Release Force

0.5N

Operating Temperature Range

-40 → +120°C

Country of Origin

China

You may be interested in