E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hongfa Europe GMBH 4RM Series Interface Relay, DIN Rail Mount, 110V ac Coil, 4PDT, 4-Pole, 5A Load

RS Stock No.: 137-2128Brand: Hongfa Europe GMBHManufacturers Part No.: 4RM-110A-5
brand-logo

Technical Document

Specifications

Coil Voltage

110V ac

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Series

4RM

Load Current Rating

5A

Maximum Input Voltage

250V ac

Switching Voltage

110 V ac → 250V ac

Terminal Type

Screw

Depth

27.2mm

Height

82mm

Length

75mm

Contact Material

Silver Alloy

Input Current

5A

Dimensions

75 x 27.2 x 82mm

Special Features

Change Over Contacts, Supplied Completed, Relay, Socket, Ejector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator

Standards Met

CE, cURus, DVE

Turn On Time

25ms

Control Resistance

100mΩ

Life

100000 (Mechanical), 20000000 (Electrical)

Operating Temperature Range

-40 → +70°C

Turn Off Time

25ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Relay Switching Classification

Interface Relay Module

Country of Origin

China

Product details

Hongfa 4RM Series Relays

HongFa 4RM series 5A 4 pole interface relay module featuring coil/contact separation and mechanical test button with flag indicator. The 4RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.

Features and Benefits

Supply status LED
Test button and flag indicator
Changeover contacts
35mm DIN Rail mounting

Stock information temporarily unavailable.

€ 13.34

€ 13.34 Each (ex VAT)

€ 15.87

€ 15.87 Each (inc. VAT)

Hongfa Europe GMBH 4RM Series Interface Relay, DIN Rail Mount, 110V ac Coil, 4PDT, 4-Pole, 5A Load

€ 13.34

€ 13.34 Each (ex VAT)

€ 15.87

€ 15.87 Each (inc. VAT)

Hongfa Europe GMBH 4RM Series Interface Relay, DIN Rail Mount, 110V ac Coil, 4PDT, 4-Pole, 5A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

110V ac

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Series

4RM

Load Current Rating

5A

Maximum Input Voltage

250V ac

Switching Voltage

110 V ac → 250V ac

Terminal Type

Screw

Depth

27.2mm

Height

82mm

Length

75mm

Contact Material

Silver Alloy

Input Current

5A

Dimensions

75 x 27.2 x 82mm

Special Features

Change Over Contacts, Supplied Completed, Relay, Socket, Ejector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator

Standards Met

CE, cURus, DVE

Turn On Time

25ms

Control Resistance

100mΩ

Life

100000 (Mechanical), 20000000 (Electrical)

Operating Temperature Range

-40 → +70°C

Turn Off Time

25ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Relay Switching Classification

Interface Relay Module

Country of Origin

China

Product details

Hongfa 4RM Series Relays

HongFa 4RM series 5A 4 pole interface relay module featuring coil/contact separation and mechanical test button with flag indicator. The 4RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.

Features and Benefits

Supply status LED
Test button and flag indicator
Changeover contacts
35mm DIN Rail mounting