E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPST

RS Stock No.: 176-2606Brand: Hongfa Europe GMBHManufacturers Part No.: HF115F-L/5-H3L1TF
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

400mW

Height

15.7mm

Life

2 x 10^6 cycles

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Minimum Operating Temperature

-40°C

Series

HF115F-L

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 192.00

€ 3.84 Each (In a Tray of 50) (ex VAT)

€ 228.48

€ 4.57 Each (In a Tray of 50) (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPST

€ 192.00

€ 3.84 Each (In a Tray of 50) (ex VAT)

€ 228.48

€ 4.57 Each (In a Tray of 50) (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

400mW

Height

15.7mm

Life

2 x 10^6 cycles

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Minimum Operating Temperature

-40°C

Series

HF115F-L

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more