Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HopeRF RFM65W-433-S2 Module 433MHz, 1.8 → 3.6V

RS Stock No.: 793-2014Brand: HopeRFManufacturers Part No.: RFM65W-433-S2
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

HopeRF

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FSK, GFSK, GMSK, MSK, OOK

Maximum RF Data Rate

300kbit/s

Receiver Sensitivity

-120dBm

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.6V

Dimensions

19.7 x 16 x 1mm

Height

1.9mm

Length

19.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

16mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 10.47

€ 10.47 Each (ex VAT)

€ 12.46

€ 12.46 Each (inc. VAT)

HopeRF RFM65W-433-S2 Module 433MHz, 1.8 → 3.6V

€ 10.47

€ 10.47 Each (ex VAT)

€ 12.46

€ 12.46 Each (inc. VAT)

HopeRF RFM65W-433-S2 Module 433MHz, 1.8 → 3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HopeRF

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FSK, GFSK, GMSK, MSK, OOK

Maximum RF Data Rate

300kbit/s

Receiver Sensitivity

-120dBm

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.6V

Dimensions

19.7 x 16 x 1mm

Height

1.9mm

Length

19.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

16mm

Country of Origin

China

You may be interested in