Huber+Suhner Radox 125 Series Red 0.5 mm² Hook Up Wire, 20 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL 125

RS Stock No.: 283-3402Brand: Huber+SuhnerManufacturers Part No.: 12516089
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

Single

Insulation material

Polyolefin Cross-linked EI5

Series

Radox 125

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 120.00

€ 1.20 Each (ex VAT)

€ 142.80

€ 1.428 Each (inc. VAT)

Huber+Suhner Radox 125 Series Red 0.5 mm² Hook Up Wire, 20 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL 125

€ 120.00

€ 1.20 Each (ex VAT)

€ 142.80

€ 1.428 Each (inc. VAT)

Huber+Suhner Radox 125 Series Red 0.5 mm² Hook Up Wire, 20 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL 125
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

Single

Insulation material

Polyolefin Cross-linked EI5

Series

Radox 125

Country of Origin

Switzerland